Reference Only

M80-8873405

Power to the Board Datamate L-Tek 17+17 POS DIL FEMALE VERT GOLD.

Manufacturer:

Mfr Part:
M80-8873405

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating3 A
Voltage Rating800 V
Number of Positions34 Position
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch2 mm
SeriesL-Tek
TradenameDatamate
Contact MaterialBeryllium Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
ProductHeaders
Row Spacing2 mm
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 102 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.78$1,405.56
$12.86$3,240.72
$12.59$6,345.36
$11.95$11,973.90
Need more?