Reference Only

M80-8801698

Power to the Board Datamate L-Tek 8+4Pos F 22AWG+16AWG Cbl Conn Jackscrews.

Manufacturer:

Mfr Part:
M80-8801698

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Number of Positions16 Position
Maximum Operating Temperature+ 125 C
ProductConnector Kits
SeriesL-Tek
TradenameDatamate
Minimum Operating Temperature- 55 C
Number of Rows2 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?