Reference Only
M80-7980401
Headers & Wire Housings LTEK DIL SOCKET ASSY 30 AWG.
Datasheet
M80-7980401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Series | L-Tek | |
| Tradename | Datamate | |
| Wire Gauge | 32 AWG to 28 AWG | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.52 | $352.00 | |
| $3.08 | $770.00 | |
| $2.99 | $1,495.00 | |
| $2.55 | $2,550.00 | |
| $2.38 | $5,950.00 | |
| $2.29 | $11,450.00 |
Need more?