Reference Only

M80-7072705

Power to the Board Datamate M80 21 POS FEMALE VERTICAL W/JACKSCREW.

Manufacturer:

Mfr Part:
M80-7072705

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating10 A
Number of Positions27 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch2 mm
Maximum Operating Temperature+ 125 C
ProductHeaders
SeriesM80
TradenameDatamate
Contact MaterialCopper Alloy
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyamide (PA)
Insulation Resistance100 MOhms
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows3 Row
Row Spacing2 mm
SubcategoryPower Connectors
Part # AliasesM83-LFT100N27-0000-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 72 / Multiples: 8)
Quantity Unit PriceExt. Price
$20.21$1,455.12
$19.47$2,024.88
$18.80$4,812.80
$18.36$9,253.44
Need more?