Reference Only

M80-7066305

Power to the Board Datamate M80 63 POS VERT MALE WITH J/S TIN/LEAD.

Manufacturer:

Mfr Part:
M80-7066305

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating3 A
Number of Positions63 Position
SeriesM80
TradenameDatamate
Contact PlatingGold
Housing MaterialPolyamide (PA)
SubcategoryPower Connectors
Part # AliasesM83-LFD1F2N63-0000-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 48 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.62$1,613.76
$32.77$1,966.20
$32.17$3,474.36
$30.93$7,794.36
Need more?