Reference Only

M80-7005122

Power to the Board Datamate M80 51 POS VERT MALE WITH J/S TIN.

Manufacturer:

Mfr Part:
M80-7005122

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating3 A
Number of Positions51 Position
SeriesM80
TradenameDatamate
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyamide (PA)
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 75 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.36$1,602.00
$20.76$2,179.80
$20.12$5,130.60
$19.81$10,103.10
Need more?