Reference Only

M80-6812605

Obsolete
Headers & Wire Housings 13+13 POS DIL FEMALE

Manufacturer:

Mfr Part:
M80-6812605

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeSocket Assembly
Number of Positions26 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Termination StyleSolder
Contact PlatingGold
SeriesTrio-Tek
TradenameDatamate
Contact MaterialBeryllium Copper
Current Rating2.2 A
Housing MaterialPolyamide (PA)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?