Reference Only

M80-6110345

Power to the Board Datamate L-Tek 12+2 Pos. Male Signal+Power Vertical Throughboard Conn. Jackscrews.

Manufacturer:

Mfr Part:
M80-6110345

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Number of Positions3 Position
Mounting StyleCable Mount / Free Hanging
Pitch2 mm
SeriesL-Tek
TradenameDatamate
Housing ColorBlack
Housing MaterialPolyamide (PA)
Insulation Resistance100 MOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows1 Row
ProductWire Housings
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,982 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.62$4,830.84
Need more?