Reference Only

M80-5T13442M3

Power to the Board Datamate J-Tek 17+17 WAY M HORZ SMT BRDMT 3.5MM JS.

Manufacturer:

Mfr Part:
M80-5T13442M3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating3 A
Voltage Rating800 V
Number of Positions34 Position
Mounting StylePanel Mount
Termination StyleSolder Pin
Pitch2 mm
Maximum Operating Temperature+ 125 C
ProductHeaders
SeriesJ-Tek
TradenameDatamate
Contact MaterialPhosphor Bronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene Sulfide (PPS)
Insulation Resistance100 MOhms
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.01$1,800.60
$27.48$2,802.96
$26.64$6,713.28
Need more?
Available Regional Inventory
66 available now at ttieurope.com