Reference Only

M80-5L10605M5

Power to the Board Datamate J-Tek 4+4 Pos. Male DIL Horizontal Throughboard Conn. Jackscrews.

Manufacturer:

Mfr Part:
M80-5L10605M5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating3 A
Voltage Rating800 V
Number of Positions6 Signal
Mounting StyleThrough Hole
Termination StyleSolder
Pitch2 mm
SeriesJ-Tek
TradenameDatamate
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 240 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.36$3,686.40
$14.83$3,796.48
$14.48$7,413.76
Need more?