Reference Only

M80-5C12205MU

Power to the Board 11+11PosM24-28AWGCableKitRearPanelMount.

Manufacturer:

Mfr Part:
M80-5C12205MU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Number of Positions22 Position
Mounting StylePanel Mount
Termination StyleCrimp
Pitch2 mm
Maximum Operating Temperature+ 125 C
ProductConnector Kits
SeriesJ-Tek
TradenameDatamate
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene Sulfide (PPS)
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.63$498.90
$16.38$819.00
$14.46$1,446.00
$13.49$3,372.50
$13.20$6,600.00
Need more?
Contact Us