Reference Only

M80-5C11005MC

Power to the Board Datamate J-Tek 6+6 Pos. Male DIL 24-28AWG Cable Conn. Kit, 101Lok.

Manufacturer:

Mfr Part:
M80-5C11005MC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating3 A
Voltage Rating300 V
Number of Positions10 Signal
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch2 mm
SeriesJ-Tek
TradenameDatamate
SubcategoryPower Connectors
Wire Gauge Max24 AWG
Wire Gauge Min28 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.05$1,252.50
$24.22$2,422.00
$22.88$5,720.00
$22.22$11,110.00
Need more?