Reference Only

M80-5C10805M2

Power to the Board Datamate J-Tek 8+8 Pos. Male DIL 24-28 AWG Cable Conn. Kit, Panel Mount.

Manufacturer:

Mfr Part:
M80-5C10805M2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Termination StyleCrimp
SeriesJ-Tek
TradenameDatamate
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.47$673.50
$12.72$1,272.00
$11.60$2,900.00
$10.85$5,425.00
$9.95$9,950.00
Need more?
Contact Us