Reference Only

M80-5C10605MC

Power to the Board Datamate J-Tek 5+5 Pos. Male DIL 24-28 AWG Cable Conn. Kit, 101Lok.

Manufacturer:

Mfr Part:
M80-5C10605MC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating3 A
Voltage Rating300 V
Number of Positions6 Signal
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch2 mm
SeriesJ-Tek
TradenameDatamate
SubcategoryPower Connectors
Wire Gauge Max24 AWG
Wire Gauge Min28 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.13$856.50
$15.11$1,511.00
$14.11$3,527.50
$13.80$6,900.00
Need more?
Contact Us