Reference Only

M80-5523442

Power to the Board 17+17 WAY M HORIZ SMT WOJS.

Manufacturer:

Mfr Part:
M80-5523442

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating3 A
Number of Positions34 Position
Mounting StyleSMD/SMT
Termination StyleSolder
SeriesJ-Tek
TradenameDatamate
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolyphenylene Sulfide (PPS)
ProductHeaders
SubcategoryPower Connectors
Part # AliasesM80-5S2344200-00-000-00-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 102 / Multiples: 6)
Quantity Unit PriceExt. Price
$11.31$1,153.62
$10.31$2,598.12
$9.65$4,863.60
$8.85$8,867.70
Need more?
Contact Us