Reference Only
M80-5523405
Power to the Board DATAMATE M DIL HORIA SMT NO JS.
Datasheet
M80-5523405 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 3 A | |
| Number of Positions | 26 Position | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Series | J-Tek | |
| Tradename | Datamate | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Product | Headers | |
| Subcategory | Power Connectors | |
| Part # Aliases | M80-5S2340500-00-000-00-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 102 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.64 | $1,289.28 | |
| $11.53 | $2,905.56 | |
| $10.78 | $5,433.12 | |
| $9.89 | $9,909.78 |
Need more?