Reference Only

M80-5500805

Power to the Board Datamate J-Tek 4+4 WAY M H BM 3MM TAIL W/JS.

Manufacturer:

Mfr Part:
M80-5500805

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating3 A
Number of Positions6 Position
Mounting StyleThrough Hole
SeriesJ-Tek
TradenameDatamate
Contact MaterialPhosphor Bronze
Contact PlatingGold
Housing MaterialPolyphenylene Sulfide (PPS)
SubcategoryPower Connectors
Part # AliasesM80-5L1080500-00-000-00-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 504 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.15$2,091.60
$3.63$3,659.04
$3.45$8,645.70
Need more?