Reference Only

M80-5435005

Power to the Board Datamate J-Tek Horizontal PCB Conn 2mm Pitch,Dbl Rw, 8P.

Manufacturer:

Mfr Part:
M80-5435005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating3 A
Voltage Rating1.2 kV
Number of Positions50 Position
Mounting StyleSMD/SMT
Termination StyleSolder
Pitch2 mm
Maximum Operating Temperature+ 125 C
ProductHeaders
SeriesJ-Tek
TradenameDatamate
Contact MaterialCopper Alloy
Contact PlatingGold
Insulation Resistance100 MOhms
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
SubcategoryPower Connectors
Part # AliasesM80-5S25005M5-00-000-00-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.34$1,400.40
$22.48$2,248.00
$21.71$5,470.92
$21.19$10,595.00
Need more?