Reference Only

M80-5433442

Power to the Board Datamate J-Tek 2MM 10POS FEMALE 24-28 AWG.

Manufacturer:

Mfr Part:
M80-5433442

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating3 A
Number of Positions34 Position
Mounting StyleSMD/SMT
Termination StyleSolder
Pitch2 mm
Maximum Operating Temperature+ 125 C
ProductHeaders
SeriesJ-Tek
TradenameDatamate
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene Sulfide (PPS)
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
SubcategoryPower Connectors
Part # AliasesM80-5S23442M5-00-000-00-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 90 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.79$1,691.10
$17.01$1,735.02
$16.51$4,160.52
$15.20$7,660.80
Need more?