Reference Only

M80-5431242

Power to the Board Datamate J-Tek 6+6 WAY M HORZ SMT BRDMT 3.5MM JS.

Manufacturer:

Mfr Part:
M80-5431242

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating3 A
Number of Positions12 Position
Mounting StyleSMD/SMT
Termination StyleSolder
Pitch2 mm
Maximum Operating Temperature+ 125 C
ProductHeaders
SeriesJ-Tek
TradenameDatamate
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene Sulfide (PPS)
Insulation Resistance100 MOhms
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
Row Spacing2 mm
SubcategoryPower Connectors
Part # AliasesM80-5S21242M5-00-000-00-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.91$1,789.20
$14.15$3,565.80
$12.88$6,491.52
Need more?