Reference Only

M80-5422022

Power to the Board Datamate J-Tek 10+10 WAY M HORZ SMT BRDMT 3.5MM JS.

Manufacturer:

Mfr Part:
M80-5422022

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating3 A
Number of Positions20 Position
Mounting StyleSMD/SMT
Termination StyleSolder
Pitch2 mm
SeriesJ-Tek
TradenameDatamate
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene Sulfide (PPS)
Insulation Resistance100 MOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
ProductHeaders
Row Spacing2 mm
SubcategoryPower Connectors
Part # AliasesM80-5S220M4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 104 / Multiples: 8)
Quantity Unit PriceExt. Price
$14.71$1,529.84
$13.73$3,514.88
$13.43$6,768.72
Need more?