Reference Only

M80-5321442

Power to the Board 7+7 WAY MALE HORIZ SMT W/JS.

Manufacturer:

Mfr Part:
M80-5321442

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating3 A
Number of Positions14 Position
Mounting StyleSMD/SMT
Termination StyleSolder
Pitch2 mm
SeriesJ-Tek
TradenameDatamate
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene Sulfide (PPS)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
ProductHeaders
SubcategoryPower Connectors
Part # AliasesM80-5S21442M1-00-000-00-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 110 / Multiples: 11)
Quantity Unit PriceExt. Price
$9.66$1,062.60
$8.81$2,228.93
$8.24$4,169.44
$7.56$7,567.56
Need more?
Contact Us