Reference Only
M80-5320642
Power to the Board Datamate J-Tek 3+3 Way Male Crimp Small Bore WO JS.
Datasheet
M80-5320642 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 3 A | |
| Number of Positions | 6 Position | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Pitch | 2 mm | |
| Series | J-Tek | |
| Tradename | Datamate | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Insulation Resistance | 100 MOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product | Headers | |
| Row Spacing | 2 mm | |
| Subcategory | Power Connectors | |
| Part # Aliases | M80-5S20642M1-00-000-00-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 160 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.71 | $1,393.60 | |
| $7.85 | $2,009.60 | |
| $7.05 | $3,609.60 | |
| $6.72 | $6,773.76 |
Need more?