Reference Only

M80-5220842

Headers & Wire Housings 04+04 WAY MALE VERT SMT WOJS.

Manufacturer:

Mfr Part:
M80-5220842

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
Number of Positions8 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Mounting StyleSMD/SMT
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
SeriesJ-Tek
TradenameDatamate
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact MaterialPhosphor Bronze
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolyphenylene Sulfide (PPS)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # AliasesM80-5S1084200-00-000-00-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,008 / Multiples: 14)
Quantity Unit PriceExt. Price
$6.78$6,834.24
Need more?
Contact Us