Reference Only

M80-4D10642FC

Power to the Board Datamate J-Tek 03+03 WAY F CRIMP S/BORE HX/JS.

Manufacturer:

Mfr Part:
M80-4D10642FC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating3.3 A
Voltage Rating800 V
Number of Positions6 Signal
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch2 mm
SeriesJ-Tek
TradenameDatamate
SubcategoryPower Connectors
Wire Gauge Max22 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 129 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.58$1,235.82
$8.98$2,245.00
$8.55$4,275.00
$8.14$8,140.00
Need more?