Reference Only

M80-4D10405FR

Heavy Duty Power Connectors Datamate J-Tek 4+2 Pos. Female 22AWG+16AWG Cable Conn. Kit, Jackscrews.

Manufacturer:

Mfr Part:
M80-4D10405FR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeavy Duty Power Connectors
SeriesJ-Tek
Wire Gauge Min22 AWG
TradenameDatamate
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.77$538.50
$10.18$1,018.00
$9.28$2,320.00
$8.68$4,340.00
$7.96$7,960.00
Need more?