Reference Only

M80-4C11405FC

Power to the Board Datamate J-Tek 07+07 WAY FEM L/BORE 101LOK.

Manufacturer:

Mfr Part:
M80-4C11405FC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating3.3 A
Voltage Rating800 V
Number of Positions14 Signal
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch2 mm
SeriesJ-Tek
TradenameDatamate
SubcategoryPower Connectors
Wire Gauge Max24 AWG
Wire Gauge Min28 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 103 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.18$1,357.54
$12.35$3,087.50
$11.76$5,880.00
$11.69$11,690.00
Need more?