Reference Only

M80-4861842

Power to the Board Datamate J-Tek 09+09 WAY F CRIMP L/BORE HX/JS.

Manufacturer:

Mfr Part:
M80-4861842

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating3 A
Number of Positions18 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch2 mm
Maximum Operating Temperature+ 125 C
ProductWire Housings
SeriesJ-Tek
TradenameDatamate
Contact MaterialBeryllium Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene Sulfide (PPS)
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
Row Spacing2 mm
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 116 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.29$1,425.64
$11.52$2,880.00
$10.97$5,485.00
$10.87$10,870.00
Need more?