Reference Only
M80-4811242
Power to the Board Datamate J-Tek 6+6 WAY FEMALE VERT SMT P&P.
Datasheet
M80-4811242 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Housing Color | Black | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 12 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2 mm | |
| Product Type | Power to the Board | |
| Product | Wire Housings | |
| Series | J-Tek | |
| Subcategory | Power Connectors | |
| Termination Style | Crimp | |
| Tradename | Datamate | |
| Part # Aliases | M80-4C112F2 M80-4C11242F2-00-000-00-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 84 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.64 | $1,313.76 | |
| $14.54 | $1,454.00 | |
| $13.29 | $3,322.50 | |
| $12.66 | $6,330.00 |
Need more?