Reference Only

M80-4804242

Power to the Board Datamate J-Tek 21+21 WAY FEM S/BORE 101LOK.

Manufacturer:

Mfr Part:
M80-4804242

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating3 A
Number of Positions42 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch2 mm
SeriesJ-Tek
TradenameDatamate
Contact MaterialBeryllium Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene Sulfide (PPS)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
ProductWire Housings
SubcategoryPower Connectors
Part # AliasesM80-4D142F2 M80-4D14242F2-00-000-00-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.94$1,447.00
$27.56$2,756.00
$25.84$6,460.00
Need more?