Reference Only
M80-4804042
New Product
Power to the Board Datamate J-Tek 4+4 Pos. Female DIL 22 AWG Cable Conn. Kit, No Jackscrews.
Datasheet
M80-4804042 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Termination Style | Crimp | |
| Series | J-Tek | |
| Tradename | Datamate | |
| Subcategory | Power Connectors | |
| Part # Aliases | M80-4D140F2 M80-4D14042F2-00-000-00-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.02 | $1,251.00 | |
| $24.74 | $2,474.00 | |
| $24.00 | $6,000.00 | |
| $23.63 | $11,815.00 |
Need more?