Reference Only

M80-4802405

Power to the Board Datamate J-Tek 12+12 WAY F CRIMP L/BORE HX/JS.

Manufacturer:

Mfr Part:
M80-4802405

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating3 A
Number of Positions20 Position
Mounting StyleCable Mount / Free Hanging
Pitch2 mm
Maximum Operating Temperature+ 125 C
SeriesJ-Tek
TradenameDatamate
Contact MaterialBeryllium Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene Sulfide (PPS)
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
SubcategoryPower Connectors
Part # AliasesM80-4D12405F2-00-000-00-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?