Reference Only

M80-4800642

Power to the Board Datamate J-Tek 3+3 WAY FEMALE CRIMP S/BORE W/HOOD.

Manufacturer:

Mfr Part:
M80-4800642

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating3 A
Number of Positions6 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch2 mm
SeriesJ-Tek
TradenameDatamate
Contact MaterialBeryllium Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene Sulfide (PPS)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
ProductWire Housings
SubcategoryPower Connectors
Part # AliasesM80-4D106F2 M80-4D10642F2-00-000-00-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 134 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.77$1,577.18
$11.27$2,817.50
$10.84$5,420.00
$10.73$10,730.00
Need more?