Reference Only

M80-4711605

Headers & Wire Housings Datamate J-Tek 08+08 WAY DIL VERT FEMALE W/JS.

Manufacturer:

Mfr Part:
M80-4711605

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions16 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
SeriesJ-Tek
TradenameDatamate
Wire Gauge28 AWG to 24 AWG
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact MaterialBeryllium Copper, Copper Alloy
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderFemale
Housing MaterialPolyphenylene Sulfide (PPS)
Insulation Resistance100 MOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating120 V
Part # AliasesM80-4C1160500-00-000-00-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.18$918.00
$8.19$2,047.50
$7.80$3,900.00
$7.43$7,430.00
Need more?