Reference Only

M80-4700805

Obsolete
Headers & Wire Housings Datamate J-Tek 6+6 Pos. Female DIL 24-28 AWG Cable Conn. Kit, Extended Wall, Jackscrews

Manufacturer:

Mfr Part:
M80-4700805

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
Termination StyleCrimp
SeriesJ-Tek
TradenameDatamate
Wire Gauge22 AWG
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # AliasesM80-4D1080500-00-000-00-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?