Reference Only

M80-4105042

Headers & Wire Housings Datamate J-Tek 25+25 POS FEM +J/S SM BORE TIN.

Manufacturer:

Mfr Part:
M80-4105042

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeSocket Assembly
Number of Positions50 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
SeriesJ-Tek
TradenameDatamate
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact MaterialBeryllium Copper
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolyphenylene Sulfide (PPS)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # AliasesM80-4T1504200-00-000-00-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.56$1,173.60
$18.35$1,835.00
$18.00$4,536.00
$16.55$8,275.00
Need more?