Reference Only

M80-4050442

Power to the Board Datamate J-Tek 8+8 Pos. Female DIL Vertical Throughboard Conn. Reverse Fix.

Manufacturer:

Mfr Part:
M80-4050442

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating3 A
Voltage Rating800 VAC/DC
Number of Positions4 Position
Mounting StyleMounting Flange
Termination StyleSolder Pin
Pitch2 mm
SeriesJ-Tek
TradenameDatamate
Contact MaterialBeryllium Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene Sulfide (PPS)
Insulation Resistance100 MOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
ProductHeaders
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 126 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.72$1,602.72
$11.87$2,991.24
$11.62$5,856.48
$11.03$11,118.24
Need more?