Reference Only

M80-331

Power to the Board Datamate Mix-Tek MALE PC TAIL POWER 3.5MM VERTICAL.

Manufacturer:

Mfr Part:
M80-331

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating20 A
Mounting StyleThrough Hole
Termination StyleSolder
Pitch4 mm
Maximum Operating Temperature+ 125 C
SeriesMix-Tek
TradenameDatamate
Contact ArrangementPower
Contact MaterialCopper Alloy
Contact PlatingGold
Minimum Operating Temperature- 55 C
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.89$1,472.50
$5.60$2,800.00
$5.34$5,340.00
Need more?