Reference Only

M708-2402042

HDMI, Displayport & DVI Connectors

Manufacturer:

Mfr Part:
M708-2402042

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHDMI, Displayport & DVI Connectors
ProductDVI
GenderFemale
OrientationRight Angle
Number of Positions24 Position
Termination StylePC Pin
Contact MaterialBrass
Mounting StylePCB Mount
Contact Rating1.5 A
Product TypeHDMI, Displayport & DVI Connectors
SubcategoryAudio & Video Connectors
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?