Reference Only

M702-230442

Obsolete
IEEE 1394 Connectors IEEE 1394 SMT 4P HORIZONTAL

Manufacturer:

Mfr Part:
M702-230442

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryIEEE 1394 Connectors
ProductIEEE 1394 Connectors
Connector TypeIEEE 1394 Receptacle
Number of Positions4 Position
Contact PlatingGold
Contact MaterialPhosphor Bronze
GenderFemale
Current Rating500 mA
Mounting StylePCB Mount
Termination StyleSolder Pad
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Insulation Resistance100 MOhms
Mounting AngleRight
Number of Ports1 Port
Product TypeIEEE 1394 Connectors
StandardSMD/SMT
SubcategoryIEEE 1394 Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?