Reference Only

M701-220442

Obsolete
USB Connectors USB A SINGLE PC TAIL HORIZONTAL

Manufacturer:

Mfr Part:
M701-220442

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryUSB Connectors
ProductUSB Type A Connectors
GenderJack (Female)
Termination StyleSolder
Number of Contacts4 Contact
Number of Ports1 Port
Current Rating1.5 A
Mounting AngleRight Angle
Contact MaterialBrass
Contact PlatingGold
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeUSB Connectors
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?