Reference Only

M55-7075042R

New Product
Headers & Wire Housings Archer Kontrol 25+25 Pos. Kontrol Male DIL Vertical 9.85mm tall THR SMT Conn. (T+R).

Manufacturer:

Mfr Part:
M55-7075042R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
Number of Positions50 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Mounting StylePCB Mount
Termination StyleSolder
Mounting AngleHorizontal
Contact PlatingGold
SeriesM55
TradenameArcher Kontrol
PackagingReel
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
HTS8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.71$427.50
$1.61$1,610.00
$1.55$3,875.00
$1.52$7,600.00
Need more?