Reference Only

M55-6076842R

New Product
Headers & Wire Housings Archer Kontrol 34+34 Pos. Kontrol Female DIL Vertical 13.65mm tall THR SMT Conn. (T+R).

Manufacturer:

Mfr Part:
M55-6076842R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
Number of Positions68 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Mounting StylePCB Mount
Termination StyleSolder
Mounting AngleHorizontal
Contact PlatingGold
SeriesM55
TradenameArcher Kontrol
PackagingReel
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 180 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.78$680.40
$3.62$3,258.00
$3.48$8,143.20
Need more?