Reference Only

M52-5001245

Headers & Wire Housings ARCHER Vert Socket, 4.6mm SIL,12P,Sngl Rw,Gold.

Manufacturer:

Mfr Part:
M52-5001245

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeReceptacle
Number of Positions12 Position
Pitch1.27 mm (0.05 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact GenderSocket (Female)
Contact PlatingGold
SeriesM52
TradenameARCHER
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,008 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.03$1,038.24
$1.00$2,520.00
$0.92$4,603.68
Need more?