Reference Only

M52-040000P2045

Headers & Wire Housings ARCHER Pin,2.54mm Tail,Vert SMT, 20P, Single Ro.

Manufacturer:

Mfr Part:
M52-040000P2045

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Strip
Number of Positions20 Position
Pitch1.27 mm (0.05 in)
Number of Rows1 Row
Termination StyleSolder
Contact GenderPin (Male)
Contact PlatingGold
SeriesM52
TradenameARCHER
Contact MaterialBrass
Current Rating1 A
Housing ColorBlack
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.99$1,990.00
$1.95$5,070.00
$1.78$8,900.00
Need more?