Reference Only

M506-5581042

Memory Card Connectors

Manufacturer:

Mfr Part:
M506-5581042

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryMemory Card Connectors
Number of Rows1 Row
Pitch1.27 mm
Termination StyleSMD/SMT
Mounting StylePCB Mount
Contact PlatingGold
Product TypeMemory Card Connectors
SubcategoryMemory Connectors & Sockets

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?