Reference Only

M50-4910545

Headers & Wire Housings ARCHER 5+5 DIL SMT Shrd P/HDR W/PEGS.

Manufacturer:

Mfr Part:
M50-4910545

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions10 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Row Spacing1.27 mm (0.05 in)
Mounting StyleMounting Peg
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
SeriesM50
TradenameARCHER
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialPhosphor Bronze
Current Rating1 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance1 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 882 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.46$1,287.72
$1.39$1,401.12
$1.34$3,376.80
$1.24$6,249.60
Need more?