Reference Only

M50-4901045

Headers & Wire Housings ARCHER 10+10 DIL SMT GOLD VERT SHROUDED HEADER.

Manufacturer:

Mfr Part:
M50-4901045

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions20 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
SeriesM50
TradenameARCHER
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Contact MaterialBrass
Current Rating1 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 532 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.91$1,548.12
$2.45$2,513.70
$2.38$5,969.04
$2.29$11,486.64
Need more?