Reference Only

M50-4900545

Headers & Wire Housings ARCHER 05+05 DIL SMT GOLD VERT SHROUDED HEADER.

Manufacturer:

Mfr Part:
M50-4900545

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions10 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleStraight
Contact PlatingGold
SeriesM50
TradenameARCHER
Contact MaterialBrass
Current Rating1 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 945 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.52$1,436.40
$1.45$1,461.60
$1.29$6,501.60
Need more?