Reference Only

M50-4701545

Headers & Wire Housings 15+15 DIL VERT GOLD SHROUDED PC TAIL HDR.

Manufacturer:

Mfr Part:
M50-4701545

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions30 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Termination StyleSolder Pin
Mounting AngleStraight
Contact PlatingGold
SeriesM50
TradenameARCHER
Contact MaterialBrass
Current Rating1 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,026 / Multiples: 27)
Quantity Unit PriceExt. Price
$3.46$3,549.96
$3.22$8,085.42
Need more?
Contact Us